| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 173109-0081 |
| Color: | White |
| Series: | 173109 |
| Amperage: | 7.5 A |
| Gender: | Male |
| Number of Contacts: | 37 |
| Number of Rows: | 2 |
| Termination Method: | Solder Cup |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Pitch: | 2.84 mm |
| IP Rating: | IP20 |
| Shell Plating: | Tin |
| Number of Ports: | 1 |
| Orientation: | Straight |
| Insert Material: | PBT |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| Number of Contacts Loaded: | 37 |
| Mating Cycles: | 200 |
| Panel Mount: | Rear |
| Panel Mount Method: | Flange |
| PCB Locator: | No |
| Shielded: | Yes |
| PCB Retention: | Without |
| Type: | Standard Density |
| Mating Pitch: | 2.84 mm |
| Polarized to Mate: | Yes |
| Wire Size: | 20 AWG |
| Waterproof Dustproof: | No |
| Product Name: | FCT Products |
| Part Aliases: | 1731090081 F37P0G2 |
| SKU: | MOL173109-0081 |
173109-0081
Specifications
Detailed Description
Enhance your connectivity with our FCT Standard-Density D-Sub Connector. This male connector, featuring a straight orientation and solder cup termination method, offers reliable performance with gold plating ensuring optimal signal transmission. With 37 circuits, it's perfect for various applications. The durable construction, including PBT insert material and steel shell, guarantees longevity even in harsh environments. Meeting IP20 rating standards, it provides protection against solid objects. Operating temperature range of -55 to 125 °C, it's suitable for diverse settings. RoHS compliant, this connector is a sustainable choice. Upgrade your connectivity solutions with FCT Products.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172704-0112 | Plastic Backshell for D-Sub Connector, Shielded, Shell Size 1, Straight Cable Outlet, with Screw Lock | ![]() |
| Molex 172704-0166 | FCT Standard-Density D-Sub Connector, Male, Straight, Solder Cup, Gold Plating, 200 Mating Cycles, 15 Circuits | ![]() |


