PC050-H25D-C0

Pan-Clamp heavy duty fixed diameter clamp, .50" (12.7mm) bundle, black, standard package.

Secure your cables with ease using our Pan-Clamp™ heavy duty fixed diameter clamp. Designed for a .50" (12.7mm) bundle, this black clamp offers reliable support in outdoor environments. Crafted from durable Nylon 6.6, it ensures long-lasting performance while maintaining RoHS compliance. The push barb mount type makes installation simple, and with an overall width of .62 inches (15.7mm), it accommodates various cable sizes. Trust in this essential Cable & Conduit Clamp for efficient wire management in any application.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PC050-H25D-C0
Color:Black
Mount Type:Push Barb
Overall Width:15.7 mm, .62 in
Material:Nylon 6.6
Maximum Bundle Diameter:12.7 mm, .5 in
Width:0.62 in, 15.7 mm
Product:Cable & Conduit Clamps
Product Type:Fixed Diameter Clamp
Environment Application:Outdoor
SKU:PANPC050-H25D-C0
Maximum Operating Temperature C:85 (°C)
Standards Met:Flammability: Meets UL94B HB, passes FMVSS 302; Chemical resistance @ 21°C (70°F): Excellent resistance to common transportation fluids including: ethyl and methyl alcohols, ethylene glycol, diesel fuel, gasoline, jet fuel, hydraulic fluid, transmission fluids and 10% Sodium chloride solution and RoHS Compliant.
Minimum Operating Temperature C:-60 (°C)
Application:For securing wires, cables, and hydraulic hoses in nearly all transportation applications including light vehicles, heavy trucks, and specialty vehicles.
Product Category:CABLE ACCESSORIES
Sub Brand:Pan-Clamp
Resistance Properties:Flame-Resistant and Weather Resistant
Minimum Operating Temperature F:-76 (°F)
Mounting Hole Diameter mm:7.1 (mm)
Maximum Operating Temperature F:185 (°F)
Mounting Hole Diameter In:0.28 (In.)
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: