PC075-H25D-C0

Pan-Clamp heavy duty fixed diameter clamp, .75" (19.1mm) bundle, black, standard package.

Secure your cables with the Pan-Clamp™ heavy duty fixed diameter clamp. Designed for a .75" (19.1mm) bundle, this black clamp offers reliable organization and support. With a push barb mount type, installation is quick and easy. Made of durable Nylon 6.6, it is suitable for outdoor use. Ensure proper cable management with this RoHS compliant clamp. Perfect for a variety of applications, it is a must-have in your wire and cable organization toolkit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PC075-H25D-C0
Color:Black
Mount Type:Push Barb
Overall Width:15.7 mm, .62 in
Material:Nylon 6.6
Maximum Bundle Diameter:19 mm, .75 in
Width:0.62 in, 15.7 mm
Product:Cable & Conduit Clamps
Product Type:Fixed Diameter Clamp
Environment Application:Outdoor
SKU:PANPC075-H25D-C0
Mounting Hole Diameter mm:7.1 (mm)
Maximum Operating Temperature C:85 (°C)
Minimum Operating Temperature C:-60 (°C)
Resistance Properties:Flame-Resistant and Weather Resistant
Maximum Operating Temperature F:185 (°F)
Minimum Operating Temperature F:-76 (°F)
Product Category:CABLE ACCESSORIES
Mounting Hole Diameter In:0.28 (In.)
Sub Brand:Pan-Clamp
Application:For securing wires, cables, and hydraulic hoses in nearly all transportation applications including light vehicles, heavy trucks, and specialty vehicles.
Standards Met:Flammability: Meets UL94B HB, passes FMVSS 302; Chemical resistance @ 21°C (70°F): Excellent resistance to common transportation fluids including: ethyl and methyl alcohols, ethylene glycol, diesel fuel, gasoline, jet fuel, hydraulic fluid, transmission fluids and 10% Sodium chloride solution and RoHS Compliant.
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: