The M83723/75R2041N is a MIL-DTL-83723 compliant STD PLUG, SOCKET designed for rugged military and aerospace applications. Part of the Series III family, this connector features a shell size 20 with a straight plug configuration, making it suitable for secure and efficient connections in harsh environments. With a contact type of Socket, it ensures reliable power and signal transmission. Constructed from durable aluminum with an electroless nickel finish, it offers excellent corrosion resistance. Accommodating wire sizes 24 to 20 AWG, this connector is versatile and can handle a wide range of applications. Its bayonet locking mechanism and high voltage rating of 600 VAC guarantee a secure and stable connection. Ideal for use in hi-rel scenarios, the M83723/75R2041N, also known as M8372375R2041N, is a top-of-the-line circular MIL Spec connector that meets the stringent demands of the aerospace and defense industries.