| Attribute | Value |
|---|---|
| Manufacturer: | Alpha Wire |
| Manufacturer Part Number: | Alpha Wire FIT-221-3/32 BK(1IN) |
| Part Aliases: | F2213/32 BK147 |
| SKU: | ALPFIT221-3/32-BLK-1IN |
FIT-221-3/32 BK(1IN)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Alpha Wire MSBH-G | GOLD | ![]() |
| Alpha Wire 3260 | Heyco® Sealing Washers, Thermoplastic Elastomer, 1/2 | ![]() |
| Alpha Wire M4814 | Heyco® Snap-In Cordgrip Strain Reliefs - Straight-Thru, Nylon 6/6 w/Buna N sealing gland, 0.23 Cable Diameter Minimum (inches), 0.26 Cable Diameter Maximum (inches) | ![]() |
| Alpha Wire M9134 | Heyco® Nylon Locknuts, Nylon 6/6, M20 | ![]() |
| Alpha Wire 24398 | METRIC STANDOFF (REPLACED 4394 | ![]() |
| Alpha Wire PLWP40SC-D30 | Pan-Ty® Locking Wing Mount Push Ties use an all-in-one design to attach bundles to another surface using a stable, secure, rattle-free connection. Plus, with heat stabilized Nylon 6.6 material, it's ideal for normal wire bundles and temperatures up to 239 degrees. Standard cross section center mounted, 7.0in, Tensile Strength: 222, Black, 500pc. | ![]() |


