| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 24398 |
| SKU: | KEY24398 |
24398
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics MSBH-G | GOLD | ![]() |
| Keystone Electronics 440054-4 | 2.0MM,HDR,4POS,VERTICAL | ![]() |
| Keystone Electronics 5555153-1 | MJ,LPF,R/A,8P,PCBG,PSTP.15TTR | ![]() |
| Keystone Electronics 5747844-6 | 09 MSFL RCPT RA 318 (SL,FM,BL) | ![]() |
| Keystone Electronics 3260 | Heyco® Sealing Washers, Thermoplastic Elastomer, 1/2 | ![]() |
| Keystone Electronics M4814 | Heyco® Snap-In Cordgrip Strain Reliefs - Straight-Thru, Nylon 6/6 w/Buna N sealing gland, 0.23 Cable Diameter Minimum (inches), 0.26 Cable Diameter Maximum (inches) | ![]() |
| Keystone Electronics M9134 | Heyco® Nylon Locknuts, Nylon 6/6, M20 | ![]() |
| Keystone Electronics 39502-1012 | 3.50mm Pitch Eurostyle Horizontal PCB Header, 12 Circuits | ![]() |
| Keystone Electronics 43045-1402 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 14 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Glow-Wire Capable, Black | ![]() |
| Keystone Electronics PLWP40SC-D30 | Pan-Ty® Locking Wing Mount Push Ties use an all-in-one design to attach bundles to another surface using a stable, secure, rattle-free connection. Plus, with heat stabilized Nylon 6.6 material, it's ideal for normal wire bundles and temperatures up to 239 degrees. Standard cross section center mounted, 7.0in, Tensile Strength: 222, Black, 500pc. | ![]() |
| Keystone Electronics 189-009-513R571 | Female over Female .625" Dual-Port D-Sub 9 Position Right Angle PCB Dip Solder | ![]() |


