Attribute | Value |
---|---|
Manufacturer: | HARTING |
Manufacturer Part Number: | HARTING 21021512305 |
SKU: | HRT21021512305 |
21021512305
Heilind Number: | HRT21021512305 |
Manufacturer: | HARTING |
Manufacturer Number: | 21021512305 |
Datasheet: | Datasheet |
ECAD Model: |
Description:
Circular connectors, M8, S, Cable connector, Straight; Female; HARAX® connection technology, Polyamide; Contacts: 3, Copper alloy, Gold plated
Specifications
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | HARTING 09100000300 | 1A Bulkhead Housing | ![]() |
![]() | HARTING 09300165404 | Protection cover for bearing pedestal, aluminium die-cast, IP65 | ![]() |
![]() | HARTING 19628100427 | Hoods, 10 B, aluminium die-cast, unpainted, Style: High construction, IP65 | ![]() |
![]() | HARTING 21021511405 | Circular connectors, M8, S, Cable connector, Straight; Male; HARAX® connection technology, Polyamide; Contacts: 4, Copper alloy, Gold plated | ![]() |
![]() | HARTING 21021512405 | Circular connectors, M8, S, Cable connector, Straight; Female; HARAX® connection technology, Polyamide; Contacts: 4, Copper alloy, Gold plated | ![]() |
![]() | HARTING 21038811426 | M12 SD MALE D COD 4 POL PNL FD THRU | ![]() |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
07/19/2017 | HRT20170719-1 - Product Improvement. Injection Molding Change for M8 Sealing Comb. | Download |