M83723/74G1415N

JAM NUT RECEPT, PIN, 83723 SIII BAYONET

The M83723/74G1415N, a MIL-DTL-83723 compliant Jam Nut Receptacle designed for rugged military applications. Part of the Series III connectors, this shell size 14 receptacle features a durable stainless steel construction with a passivated finish, ensuring reliable performance in harsh environments. With a contact type of Pin and an insert arrangement of 14-15, it accommodates wire sizes ranging from 24 to 20 AWG, suitable for power and signal transmission up to 600 VAC. The bayonet locking mechanism provides secure mating, while the hi-rel designation guarantees quality and longevity. Perfect for use in military and aerospace systems, the M8372374G1415N combines robustness with precision engineering, making it an essential component in demanding applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74G1415N
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:14
Contact Type:Pin
Shell Material:Stainless Steel
Wire Size:24 to 20 AWG
Shell Type:Jam Nut Receptacle
Shell Finish:Passivated
Voltage Rating:600 VAC
Insert Arrangement:14-15
Keying Position:N
Locking Mechanism:Bayonet
SKU:AERM83723/74G1415N
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: