M83723/78R1624N

RFI PLUG, PIN, 83723 SIII BAYONET

The RFI PLUG, PIN, 83723 SIII BAYONET, a high-performance circular MIL spec connector designed for durable and reliable connections in demanding environments. With military specification MIL-DTL-83723 compliance, this connector is built to meet the rigorous standards of military and aerospace applications. Featuring a Series III design with a shell size of 16, it ensures a secure fit. The contact type is a pin, suitable for connecting wires ranging from 24 to 20 AWG. Constructed with aluminum shell material and electroless nickel finish, it offers excellent durability and corrosion resistance. With a voltage rating of 600 VAC, it is suitable for high-power applications. The insert arrangement is 16-24, and the locking mechanism is a bayonet, providing easy and secure mating. RoHS compliant and designed for high reliability, the M8372378R1624N is the perfect choice for mission-critical systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R1624N
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:16
Contact Type:Pin
Shell Material:Aluminum
Wire Size:24 to 20 AWG
Shell Type:RFI Grounding Plug
Shell Finish:Electroless Nickel
Voltage Rating:600 VAC
Insert Arrangement:16-24
Keying Position:N
Locking Mechanism:Bayonet
SKU:AERM83723/78R1624N
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: