| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST 03ZR-8M-P |
| SKU: | JST03ZR-8M-P |
03ZR-8M-P
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 103653-2 | 03 MTE SHRD PIN HSG SR LATCH | ![]() |
| JST 1658646-1 | KIT,HDP-20,OVRMLD,RCPT,SIZE 1, | ![]() |
| JST 35148 | TERMINAL,PIDG R 12-10 4 | ![]() |
| JST 35149 | TERMINAL,PIDG R 12-10 6 | ![]() |
| JST 03-09-1031 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing, 3 Circuits, Single Row, Natural | ![]() |
| JST 03-09-2011 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing, 1 Circuit, Friction Lock, Natural | ![]() |
| JST 19001-0002 | Avikrimp Quick Disconnect, Male, for 18-22 (0.80-0.35mm?), Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| JST 19002-0005 | Avikrimp Fully Insulated Quick Disconnect, Female, for 18-22 AWG Wire, Box | ![]() |
| JST 19002-0024 | Avikrimp Fully Insulated Quick Disconnect, Female, for 14-16 AWG Wire, Box | ![]() |
| JST 19019-0006 | Avikrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Box, Tab 4.75 x 0.51mm | ![]() |
| JST DWP-125-1/8-0-STK | NB14882001 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/26/2023 | GAM-PCN-005 - End of life with replacement. The raw material resin manufacture has informed JST they will discontinue select colors of PA66 material as UL certified due to inappropriate measures in UL certification of their resin materials. The subject product in the green colored resin is affected by this announcement and, therefore, will only be supplied as non-UL certified products. | Download | |||


