M83723/96G20286

SELF LOCKING PLUG, PIN, 83723 SIII THREA

The M83723/96G20286, a MIL-DTL-83723 compliant self-locking plug designed for rugged environments. Part of the Series III connectors, this high-reliability component features a shell size of 20 and is crafted from durable stainless steel with a passivated finish. Its pin contact type accommodates wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG, ensuring secure and efficient connections. With a voltage rating of 600 VAC, it is suitable for demanding applications. The 20-28 insert arrangement, along with the 6 keying position and threaded locking mechanism, guarantees optimal mating alignment and stability. Trust in the Conesys M83723 series for superior performance in circular MIL spec connector applications. Note: This product is not RoHS compliant.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/96G20286
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:20
Contact Type:Pin
Shell Material:Stainless Steel
Wire Size:14 to 12 AWG, 24 to 20 AWG
Shell Type:Self-Locking Plug
Shell Finish:Passivated
Voltage Rating:600 VAC
Insert Arrangement:20-28
Keying Position:6
Locking Mechanism:Threaded
SKU: AERM83723/96G20286

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: