172123

Heilind Number:AMR172123
Manufacturer:Amphenol RF
Manufacturer Number:172123
ECAD Model:
3D Model

Description:

N-Type Jack to N-Type Jack Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 172123
Orientation:Straight
Adapter Type:N-Type to N-Type
Impedance:50 Ω
Body Material:Brass
Body Finish:White Bronze
Frequency GHZ:11 Max GHz
Adapter Side 1:N-Type
Adapter Side 2:N-Type
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack
SKU:AMR172123
Mil Qualified:No
Insulator Material:PTFE
IP Rating:Not Rated
Panel Mounting Feature:Not Applicable
Operating Level:Commercial
Isolated:No
Low PIM:No
Temp (Max Degrees Celsius):85 (Max Degrees Celsius)
Temp (Min Degrees Celsius):-40 (Min Degrees Celsius)
Non Magnetic:No
Contact Finish:Gold
Contact Material:Phosphor Bronze

Detailed Description

Easily connect two N-Type cables with our N-Type Jack to N-Type Jack Adapter. Designed for straight orientation and boasting a 50 Ohm impedance, this brass adapter ensures seamless signal transmission. With a durable white bronze finish and a maximum frequency of 11 GHz, it's perfect for high-performance RF applications. Both sides feature a female jack interface, making it ideal for various connectivity needs. Whether you're in the field or the lab, trust in this adapter for reliable signal transfer. Rest assured, it's crafted with quality and performance in mind.