Attribute | Value |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit JN218-216-MN |
SKU: | PANJN218-216-MN |
JN218-216-MN
Specifications
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Panduit CCS19-S8-M | The fixed diameter cable clamp uses a #8 (M4) screw and has a maximum bundle diameter of .19" (4.8mm) . It is white and comes in packages of 1000. | ![]() |
![]() | Panduit FTD76-8-D | Polypropylene insulated ferrules twin wire gray DIN color end sleeve, 18 AWG (0.75mm²), 0.31(8.0mm) pin length. | ![]() |
![]() | Panduit JN218-216-M | Wire Joint Nylon Ins 2 #22 - 2 #16 AWG | ![]() |
![]() | Panduit PLF1MB-M | Pan-Ty® flag tie, flag, miniature cross section, 4.0 (101mm) length, .31 x .92 (7.9 x 23.4mm) marker write-on area, nylon 6.6, natural, bulk package. | ![]() |
![]() | Panduit PLM1M-M | Pan-Ty® marker tie, wrap, miniature cross section, 3.9 (99mm) length, .26 x .95 (6.6 x 24.1mm) marker write-on area, nylon 6.6, natural, bulk package. | ![]() |
![]() | Panduit PLT1M-XMR | Reel-Fed cable tie for PAT1M system, miniature cross section, 4.0 (102mm) length, nylon 6.6, natural. | ![]() |
![]() | Panduit PN18-10R-3K | Ring Terminal, nylon insulated, metal sleeve, 22 “ 18 AWG, #10 stud size. | ![]() |
![]() | Panduit PV18-8R-MY | Ring Terminal, 22 “ 18 AWG, #8 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
![]() | Panduit T25F-C | Spiral wrap, offers abrasion protection for wires, cables, hoses and tubing, .25" (6.3mm) x 100', polyethylene, natural. | ![]() |