| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit T25F-C |
| Color: | Natural |
| Maximum Operating Temperature: | 149 °F, 65 °C |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Length: | 100 ft, 30.5 m |
| Material: | Polyethylene |
| Maximum Bundle Diameter: | 2 in, 50.8 mm |
| Wall Thickness: | .04 in, 1 mm |
| Flammability Rating: | HB |
| Product: | Cable Spiral Wraps |
| Product Type: | Spiral Wrap |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .18 in, 4.8 mm |
| SKU: | PANT25F-C |
T25F-C
Specifications
Detailed Description
Enhance the durability of your wires, cables, hoses, and tubing with our Spiral Wrap. Measuring .25" in diameter and 100 feet in length, this protective sleeve is crafted from polyethylene, ensuring reliable abrasion resistance. Suitable for indoor environments, it boasts a maximum operating temperature of 65°C and a minimum operating temperature of -40°C, making it versatile for various applications. With a wall thickness of .04 inches and a flammability rating of HB, rest assured of its quality and safety. Easily bundle items up to 2 inches in diameter with this convenient spiral wrap, RoHS compliant for environmentally conscious practices. Elevate your wire and cable management with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit FTD78-8-D | Polypropylene insulated ferrules twin wire black DIN color end sleeve, 16 AWG (1.5mm²), 0.31(8.0mm) pin length. | ![]() |
| Panduit LCA6-14-L | One-hole, standard barrel with window lug, #6 AWG wire, 1/4 stud hole. | ![]() |
| Panduit PLT1.5I-M | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT1M-M76 | Pan-Ty® locking cable tie, miniature cross section, 4.0 (102mm) length, TEFZEL, aqua, 1000 pc. | ![]() |
| Panduit PN18-6F-M | Fork Terminal, nylon insulated, 22- 18 AWG, #6 stud size, bulk package. | ![]() |
| Panduit PNF10-10R-D | Ring Terminal, 12 “ 10 AWG, #10 stud size, funnel entry, nylon insulated, bulk package. | ![]() |
| Panduit PNF10-14R-D | Ring Terminal, 12 “ 10 AWG, 1/4" stud size, funnel entry, nylon insulated, bulk package. | ![]() |
| Panduit PNF10-6R-D | Ring Terminal, 12 “ 10 AWG, #6 stud size, funnel entry, nylon insulated, bulk package. | ![]() |
| Panduit PNF14-10R-M | Ring Terminal, 16 “ 14 AWG, #10 stud size, funnel entry, nylon insulated, bulk package. | ![]() |
| Panduit PV10-56R-D | Ring Terminal, 12 “ 10 AWG, 5/16" stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2023 | PAN-PCN-20231231-1 - Removal of Installation Tool in PKG. Effective December 31, 2023 we will no longer include an installation tool in packages of Panduit spiral wrap products. | Download | |||


