Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Essentra | Richco |
Manufacturer Part Number: | Essentra | Richco NM-10-R10 |
Color: | Natural |
Mount Type: | N/A |
Overall Width: | .553 in |
Material: | Heat Stabilized Nylon 6.6 |
Maximum Bundle Diameter: | .625 in |
SKU: | RICNM-10-R10 |
Compatible Screw Sizes: | #10;M5 |
Hole Diameter: | .206 in |
Maximum Operating Temperature: | 257 °F |
Minimum Operating Temperature: | -40 °F |
Insert Material: | Anodized Aluminum |
Style: | 1 |
Type: | 1 |
Material Flammability Standard: | UL94 V-2 |
Military Specification: | MS25281-R10 |
NM-10-R10
Heilind Number: | RICNM-10-R10 |
Manufacturer: | Essentra | Richco |
Manufacturer Number: | NM-10-R10 |
ECAD Model: |
Specifications
Detailed Description
Secure cables with ease using this loop clamp in a vibrant green hue. Designed for 5/8-inch holds, it features a convenient eyelet for versatile fastening options. Crafted from heat-stabilized Nylon 6.6, this clamp ensures durability and reliability. With a maximum bundle diameter of 0.625 inches, it accommodates various cable sizes. RoHS compliant, it meets environmental standards. Perfect for wire and cable management, this clamp is a must-have for organizing cables in any setting.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Essentra | Richco 350778-1 | 02P UMNL CAP HSG | ![]() |
| Essentra | Richco 770-005A100W1 | Glenair Series 770 Full Nelson Environmental Heat-Shrink Boots and Molded Shapes provide robust protection of the wire-to-connector interface in interconnect cable harness applications. Connector / cable boots are supplied with an adhesive inner coating that activates with a watertight seal with the application of heat. Qualified to numerous military and industrial specifications, our heat- and cold-shrinkable boots, sleeves and molded shapes are temperature, solvent, and abrasion resistant. | ![]() |
![]() | Essentra | Richco PEN.FF.303.XLM | Circular Receptacle, 3 LV Contacts, with Crimp termination | ![]() |
![]() | Essentra | Richco FSD75-10-D | Polypropylene insulated ferrules single wire white DIN end sleeve,20 AWG (.50mm²), .39(10.0mm) pin length. | ![]() |
![]() | Essentra | Richco PLT4H-TL0 | Pan-Ty® locking tie, light-heavy cross section, 14.5 (368mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |