| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FSD75-10-D |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Length: | 15.5 mm, .61 in |
| Material: | Copper |
| Pin Length: | 10 mm, .39 in |
| Inside Diameter: | .04 in, 1.1 mm |
| Finish: | Tin Plated |
| Product: | Ferrules |
| Product Type: | Insulated single wire ferrules (DIN or French color code) |
| Part Aliases: | FSD75-10-D.P100 |
| SKU: | PANFSD75-10-D |
FSD75-10-D
Specifications
Detailed Description
Enhance your wire connections with these Polypropylene insulated ferrules. Designed for single wire applications, these white DIN end sleeves ensure secure and reliable connections. With a 20 AWG (.50mm²) capacity and a .39" (10.0mm) pin length, they are suitable for a variety of wiring projects. Crafted from durable copper with a tin-plated finish, these ferrules guarantee longevity and conductivity. Operating at a maximum temperature of 105°C (221°F), they are ideal for industrial and commercial use. Measuring at 15.5mm (.61 in) in overall length and with an inside diameter of .04" (1.1mm), they offer versatility in installation. Compliant with RoHS standards, these insulated ferrules are not only high-performing but also environmentally friendly. Trust in their quality for your crimp wire pin and ferrule needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit DNF18-110FIB-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.110 x 0.032" (2.8 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.71" (18.0 mm) long and 0.19" (4.8 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
| Panduit FSD74-8-D | The single wire DIN end sleeve insulated ferrule in turquoise has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #24-22 (0.34 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.07 (2.0mm). The insulated ferrule is 0.49 (12.5mm) long and has a wire strip length of 0.469 (11.9mm). It comes in standard packages of 500. | ![]() |
| Panduit FSD75-8-D | The single wire DIN end sleeve insulated ferrule in white has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #22-20 (0.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.09 (2.5 mm). The insulated ferrule is 0.53 (13.5 mm) long and has a wire strip length of 0.469 (11.9 mm). It comes in standard packages of 500. | ![]() |
| Panduit FSD76-10-D | Polypropylene insulated ferrules single wire gray DIN end sleeve,18 AWG (.75mm²), .39(10.0mm) pin length. | ![]() |
| Panduit FSD77-10-D | Polypropylene insulated ferrules single wire red DIN end sleeve, 18 AWG (1.0mm²), .39(10.0mm) pin length. | ![]() |
| Panduit FSD77-6-D | Polypropylene insulated ferrules single wire red DIN end sleeve, 18 AWG (1.0mm²), .24(6.0mm) pin length. | ![]() |
| Panduit FSD78-12-D | The single wire DIN end sleeve insulated ferrule in black has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #16 (1.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.12 (3.0 mm). The insulated ferrule is 0.73 (18.5 mm) long and has a wire strip length of 0.625 (15.9 mm). It comes in standard packages of 500. | ![]() |
| Panduit FSD80-8-D | The single wire DIN end sleeve insulated ferrule in blue has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #14 (2.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.17 (4.2 mm). The insulated ferrule is 0.59 (15.0 mm) long and has a wire strip length of 0.469 (11.9 mm). It comes in standard packages of 500. | ![]() |
| Panduit FSD81-10-D | The single wire DIN end sleeve insulated ferrule in gray has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #12 (4.0 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.19 (4.8 mm). The insulated ferrule is 0.69 (17.5 mm) long and has a wire strip length of 0.531 (13.5 mm). It comes in standard packages of 500. | ![]() |
| Panduit FSD82-12-C | The single wire DIN end sleeve insulated ferrule in yellow has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #10 (6.0 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.24 (6.2 mm). The insulated ferrule is .79 (20.0 mm) long and has a wire strip length of 0.625 (15.9 mm). It comes in standard packages of 100. | ![]() |
| Panduit FTD75-8-D | Polypropylene insulated ferrules twin wire white DIN color end sleeve, 22 -20 AWG (0.5mm²), 0.39(10.0mm) pin length. | ![]() |
| Panduit FTD77-10-D | Polypropylene insulated ferrules twin wire red DIN color end sleeve, (1.0mm²), 0.39(10.0mm) pin length. | ![]() |
| Panduit FTD77-8-D | Polypropylene insulated ferrules twin wire red DIN color end sleeve, (1.0mm²), 0.31(8.0mm) pin length. | ![]() |
| Panduit FTD78-8-D | Polypropylene insulated ferrules twin wire black DIN color end sleeve, 16 AWG (1.5mm²), 0.31(8.0mm) pin length. | ![]() |
| Panduit LCA6-14F-L | One-hole, standard barrel with window lug, #6 AWG wire, 90° angle tongue, 1/4 stud hole. | ![]() |
| Panduit LCC3/0-38D-X | Two-hole, long barrel lug, 3/0 AWG wire, 3/8 stud hole, 1 hole spacing. | ![]() |
| Panduit PLT1.5M-M | Pan-Ty® locking tie, miniature cross section, 5.6 (142mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PUM-049-2S-D30 | The fir tree push mount assembly is black and requires a panel hole diameter of 0.18 to 0.19" (4.6 to 4.9 mm). It is made of heat-stabilized nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It comes in packages of 500. | ![]() |


