M83723/95G2461N

SELF LOCKING PLUG, SOCKET, 83723 SIII TH

The M83723/95G2461N, a high-performance self-locking plug and socket designed for military specifications in Series III applications. With a durable shell made of stainless steel and a passivated finish, this connector ensures reliable performance in demanding environments. Featuring a contact type of socket and accommodating wire sizes from 24 to 20 AWG, it offers versatility for various connectivity needs. The MIL-DTL-83723 compliance guarantees quality and precision. Suitable for use in Circular MIL Spec Connectors, it boasts a voltage rating of 600 VAC, making it ideal for high-power applications. With its threaded locking mechanism and hi-rel designation, the M8372395G2461N is the perfect choice for secure and dependable connections in critical systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/95G2461N
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:24
Contact Type:Socket
Shell Material:Stainless Steel
Wire Size:24 to 20 AWG
Shell Type:Self-Locking Plug
Shell Finish:Passivated
Voltage Rating:600 VAC
Insert Arrangement:24-61
Keying Position:N
Locking Mechanism:Threaded
SKU: AERM83723/95G2461N

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: