| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT60-010-20141 |
| Series: | ATM |
| Gender: | Male |
| Contact Material: | Copper Alloy |
| Contact Plating: | Nickel |
| Contact Size: | 20 |
| Wire Size: | 18 - 16 AWG |
| Contact Design: | Machined |
| Current Rating: | 7.5 A |
| SKU: | AMEAT60-010-20141 |
AT60-010-20141
Specifications
Detailed Description
The AT60-010-20141, part of the ATM series, is a male gender circular connector contact designed for high-performance applications. Featuring copper alloy construction with nickel plating, this contact ensures reliable conductivity and durability. With a contact size of 20 and wire size compatibility of 18-16 AWG, it is suitable for a wide range of power and signal transmission needs. The machined contact design guarantees precise alignment and secure connections. Part of the Duramate™ AHDM Metal and AHDP Plastic series, this contact offers versatility in usage. With a current rating of 7.5 A, it meets high-power demands. ROHS compliant and in stock for immediate delivery, it is the ideal choice for demanding industrial environments. The AT6001020141 is perfect for applications that require high-quality circular connector accessories and components.


