| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2266116-2 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2266116-2 |
| Alignment Aids: | Alignment Gauge / Camera |
| Application Interface: | Male Adapter Post - Atlantic Style |
| Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
| Applicator and Product Style: | OCEAN |
2266116-2
Specifications
Detailed Description
Enhance your assembly line efficiency with the OCEAN 2.0 APPLICATOR-S-069F110OA. Designed for precision and versatility, this applicator is a must-have for any production setting. With two stroke terminator options - 30mm (1.12") and 40mm (1.62") - it offers flexibility in application. Operating on a pneumatic feed type, it ensures smooth and consistent performance. Rest assured, this product is compliant with ROHS standards, guaranteeing environmental responsibility. Explore its potential in optimizing your workflow in the Products, Connectors, and Tools categories. Elevate your production process with the OCEAN 2.0 APPLICATOR-S-069F110OA.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2266120-2 | OCEAN_2.0_APPLICATOR-S-069F052OA | ![]() |


