| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1803364-2 |
| Product: | Spare & Wear Tooling |
| SKU: | AMP1803364-2 |
1803364-2
| Heilind Number: | AMP1803364-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1803364-2 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly crimp wires with precision using this premium non-typical RK crimper. Specifically designed for F-type connectors, this tool ensures secure and reliable connections every time. A must-have for any professional or DIY enthusiast working with wiring, this crimper guarantees optimal performance and ease of use. Made with high-quality materials, it offers durability and longevity, making it a valuable addition to any tool kit. Stay compliant with RoHS regulations and invest in this essential tool for your next project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1333201-0 | ANVIL, COMBINATION (.055) | ![]() |
| TE Connectivity 1-1803293-3 | ANVIL, COMBINATION DEUTCH STYLE | ![]() |
| TE Connectivity 1-1803293-4 | ANVIL, COMBINATION DEUTCH STYLE | ![]() |
| TE Connectivity 1-1803293-5 | ANVIL, COMBINATION DEUTCH STYLE | ![]() |
| TE Connectivity 1-2119784-5 | CRIMPER, INSUL O PREMIUM | ![]() |
| TE Connectivity 1803019-4 | CRIMPER, INSULATION O | ![]() |
| TE Connectivity 1803019-5 | CRIMPER, INSULATION O | ![]() |
| TE Connectivity 1803019-6 | CRIMPER, INSULATION O | ![]() |
| TE Connectivity 1803019-7 | CRIMPER, INSULATION O | ![]() |
| TE Connectivity 2-1633730-7 | CRIMPER, WIRE F .042F | ![]() |
| TE Connectivity 207464-7 | HDP-20,PLUG,SIZE 3, 25 POSN | ![]() |
| TE Connectivity 208210-2 | METRIMATE SOCKET 19 POSN | ![]() |
| TE Connectivity 3-1633713-3 | CRIMPER, WIRE PREMIUM | ![]() |
| TE Connectivity 3-456403-3 | CRIMP,WIRE(062F X 160THK) | ![]() |
| TE Connectivity 480634-1 | 20P STR/REL HSG HNGD V0 RED | ![]() |
| TE Connectivity RW-175-1/2-X-STK | NB16282001 RW-175-1/2-X-STK | ![]() |
| TE Connectivity VERSAFIT-3/16-0-SP | NB20274001 M23053/5-105-0 M23053/5-305-0 VERSAFIT-3/16-0 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/29/2019 | E-18-020041 - Product Improvement. The following part numbers were changed to eliminate the third hole for manufacturability. This change will not affect function or crimp results. The base part numbers affected are 1803364, 1633894, 1803045, 1803511, and 1803448. No change is necessary to the current revision wire crimpers. | Download | |||


