Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 280919-4 |
Series: | FASTIN-FASTON 187 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Pre-Tin |
Overall Length: | 16 mm, .629 in |
Material: | Phosphor Bronze |
Compatible Tab Width: | .187 in, 4.75 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | 15 - 20 AWG, .51 - 1.65 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .091 - .129 in, 2.31 - 3.3 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP280919-4 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .25 mm / .01 in |
Voltage (Max): | 250 V |
Mating Retention Type: | Locking Lance |
Wire Insulation Support: | With |
Locking Lance Height: | 1.2 mm |
Extraction Force: | 4 Newton |
Wire/Cable Type: | Regular Wire |
Insertion Force: | Normal |
Sealable: | No |
Insulated: | No |
Wire Stop: | No |
Terminates To: | Wire & Cable |
280919-4
Specifications
Detailed Description
Efficiently connect wires with our FASTIN-FASTON 187 series receptacles. Crafted with durable phosphor bronze and pre-tin plating, these straight-oriented terminals ensure reliable conductivity. Suitable for 15-20 AWG wire sizes, they accommodate insulation diameters of 2.31-3.3 mm. With a crimp-type F-crimp design and open barrel, installation is quick and hassle-free. Operating across a wide temperature range from -40 to 110°C, these RoHS-compliant connectors are ideal for various applications. Explore our range of crimp quick disconnect terminals for seamless wire termination solutions.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | TE Connectivity 1-480708-0 | 12P UMNL PLUG HSG NATL | ![]() |
![]() | TE Connectivity 130106 | SOLIS TERM 16-14 5MM STUD | ![]() |
![]() | TE Connectivity 211773-1 | 23-19 CPC RECEPT REV SEX | ![]() |
![]() | TE Connectivity 282404-1 | MINI MIC SRS TAB CONT | ![]() |
![]() | TE Connectivity 794280-1 | 12P UMNL WIRE SEAL | ![]() |
![]() | TE Connectivity 794772-6 | 06P MINI UMNL SEAL DIE CUT | ![]() |
Application Tooling
Product | Part # | Description | Stock |
---|---|---|---|
![]() | TE Connectivity 2150309-1 | ![]() | |
![]() | TE Connectivity 2150309-2 | ![]() | |
![]() | TE Connectivity 7-2150309-7 | ![]() |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
07/15/2024 | PCN-24-211740 - Packaging improvement. Keep the packaging type and packaging quantity same, just Change paper reel to local reel for Faston. | Download | |||
05/01/2024 | PCN-24-198129 - Manufacturing location change. manufacturing site in Collegno (Italy). These part numbers may be dual sourced from TE Collegno manufacturing site and TE Qingdao (China) manufacturing site from a period starting on 01 May 2024 until September 30th, 2025, at the latest. Mixed shipments may be possible. After September 30th, 2025, these part numbers will be single sourced from TE Qingdao (China) manufacturing site. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. | Download | |||
02/26/2024 | PCN-24-200238 - Mixed shipment date correction. This is a correction to the PCN's listed below. As mentioned in the previous PCNs, mixed shipments may be possible until September 30th, 2025. The "Last Date for Mixed Shipment" box in this PCN now matches this date. PCN-24-198118, PCN-24-198122, PCN-24-198106, PCN-24-198129, PCN-24-198131, PCN-24-198087, PCN-24-198098, PCN-24-198100, PCN-24-198185 | Download |