| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282404-1 |
| Amperage: | 6 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 125 °C, -40 - 125 °F |
| Wire Size: | .35 - .5 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Clean Body |
| Terminal / Splice Type: | Tab |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP282404-1 |
282404-1
Specifications
Detailed Description
Enhance your automotive and off-road electrical systems with our Mini Mic SRS Tab Cont connector. Designed for a seamless integration, this crimp termination method ensures secure and reliable connections, even in rugged environments. With a contact plating of tin, it offers excellent conductivity for currents up to 6A. Its F-Crimp design accommodates wire sizes ranging from .35 to .5mm², while the primary locking feature guarantees a clean and durable assembly. Operating flawlessly in temperatures ranging from -40 to 125°C (-40 to 125°F), this RoHS-compliant connector is the perfect choice for your power and signal transmission needs. Upgrade now and experience enhanced performance and longevity in your automotive, truck, bus, or off-road applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 130106 | SOLIS TERM 16-14 5MM STUD | ![]() |
| TE Connectivity 1375820-4 | CST-100 II HOUSING 4 POS | ![]() |
| TE Connectivity 160917-2 | FF 250 REC 1-2.5MM2 TPBR | ![]() |
| TE Connectivity 205089-1 | HD 20 PIN CONTACT | ![]() |
| TE Connectivity 281934-2 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity 281934-4 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity 282080-1 | AMP SUPERSEAL 1.5 SERIES 2P PL | ![]() |
| TE Connectivity 282087-1 | AMP SUPERSEAL 1.5 SERIES 3P PL | ![]() |
| TE Connectivity 282088-1 | AMP SUPERSEAL 1.5 SERIES 4P PL | ![]() |
| TE Connectivity 282104-1 | AMP SUPERSEAL 1.5 SERIES 2P CA | ![]() |
| TE Connectivity 282105-1 | AMP SUPERSEAL 1.5 SERIES 3P CA | ![]() |
| TE Connectivity 282106-1 | AMP SUPERSEAL 1.5 SERIES 4P CA | ![]() |
| TE Connectivity 282110-1 | MINI MIC RCPT CONTACT | ![]() |
| TE Connectivity 282403-1 | MINI MIC SRS REC CONT | ![]() |
| TE Connectivity 350780-1 | 04P UMNL CAP HSG | ![]() |
| TE Connectivity 828904-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| TE Connectivity 880810-1 | COVER CAP , 2 WAY | ![]() |
| TE Connectivity 967067-1 | MQS SGL WIRE SEAL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/20/2023 | P-23-024531 - Change to DU & MOQ. change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of July 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. No PPAP will be submitted for this PCN. | Download | |||
| 01/01/2023 | P-22-023739 - PPQ and MOQ change for process optimization. For process optimization we will increase the PPQ/MOQ from 4000 pcs to 12000 pcs. | Download | |||
| 12/07/2020 | P-20-019653 - Manufacturing Location Change. The transfer from TE Steinach(CH) to TE Oostkamp(BE) follows a strict procedure which fully maintains quality, ability to supply and form-fit-function of concerned products. | Download | |||
| 08/01/2019 | P-19-017420 - Manufacturing location change. Part Number(s) will be transferred from supplier (Germany ) to TE-Plant-Steinach (Switzerland). | Download | |||
| 01/23/2018 | P-17-015058 - Consolidation of distribution centers. | Download | |||
| 08/13/2015 | P-15-011795 - Product Improvement. For following part we have built a new tool 282404-1 Dear Customer, we hereby inform you about a tool replacement / tool duplication of a molding / stamping/assembly tool for the above mentioned part-Number. As a result of our continuous strive for capacity increase / quality improvements of our production, we hereby inform you upfront about a new tool, which is under construction In order to meet all specification requirements to replace the current one, which is worn out. To cover increasing market demand and which will run in addition to the current one. | Download | |||


