Attribute | Value |
---|---|
Manufacturer: | E-Switch |
Manufacturer Part Number: | E-Switch TL1105JAF160Q |
Part Aliases: | P010205 |
SKU: | ESWTL1105JAF160Q |
TL1105JAF160Q
Specifications
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | E-Switch BHR-10-HUA | 10 POS BOX HEADER | ![]() |
![]() | E-Switch RJHSE5485 | CONN MOD JACK RJ45 8P8C SHIELDED | ![]() |
![]() | E-Switch 5-102589-8 | 12 MODII 2PC HDR DRRA SHRD, ROHS | ![]() |
![]() | E-Switch 5747844-5 | 09 MSFL RCPT RA 318 (SL,FM,BL) | ![]() |
![]() | E-Switch 307-050-524-201 | Card Edge Connector | ![]() |
![]() | E-Switch 15267-0219 | 1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 6 Circuits, 0.254m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating | ![]() |
![]() | E-Switch 47352-1001 | 1.10mm Pitch microSD Card Connector, Push-Push Type, with VSS (Supply Voltage Ground) Detect Switch, Lead-Free | ![]() |
![]() | E-Switch 70543-0002 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 3 Circuits, 0.38 | ![]() |