DF22L-2P-7.92DSA(53)
680-1042-3-53
The DF22L-2P-7.92DSA(53) Red Male Connector, a high-performance component designed for demanding applications. This connector, part of the DF22 series, features a durable Nylon housing and two gold-plated copper alloy contacts, ensuring reliable conductivity. With a straight through-hole mount type and solder termination method, installation is secure and efficient. Operating in temperatures ranging from -55°C to 85°C, it is suitable for a wide range of environments. Rated for 25A current and 1000VAC voltage, it offers robust power transmission capabilities. RoHS compliant and UL 94V-0 rated for safety, this connector is ideal for board-to-board PCB connections in various industries. With a pitch of 7.92mm and 30 mating cycles, it provides versatility and longevity in usage. Trust in the DF22L-2P-7.92DSA(53) for premium connectivity solutions.
Details
Product Category: | |
Manufacturer: | Hirose |
Manufacturer Part Number: | Hirose DF22L-2P-7.92DSA(53) |
Color: | Red |
Series: | DF22 |
Gender: | Male |
Housing Material: | Nylon |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Mount Type: | Through Hole |
Termination Method: | Solder |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -55 °C |
Pitch: | 7.92 mm |
Mount Angle: | Straight |
Mating Cycles: | 30 cycle |
Flammability Rating: | UL 94V-0 |
Current Rating: | 25 A |
Voltage Rating: | 1000 VAC |
SKU: | HIRDF22L-2P-7.92DSA(53) |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/31/2023 | PC-0029850 - Assembly Method & Packaging Change. BEFORE CHANGE: Produced by hand assembly Packaging bag size 160X260MM AFTER CHANGE: To be produced by automatic assembly machine Packaging bag size 200 x 350 mm Without "HRS" mark (see Attachment 2) *Bags for automatic packaging machines will be used. | Download |
04/30/2023 | PUR-22-028E - Additional Resin Material Supplier. This is to ensure the stability of material supply. | Download |
11/01/2022 | PG-22-012B - Adding new manufacturer for the resin in addition to current manufacturer. There is no change on product specifications and connector UL recognition File No. (E52563) We will inform you again after we receive UL recognition for the resin made by another manufacturer. | Download |
02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download |