DF22L-5P-7.92DSA(53)
HEADER
The DF22L-5P-7.92DSA(53) red male connector from our DF22 series, designed for high-performance connectivity in demanding environments. Constructed with durable nylon housing, this through-hole mount connector features five gold-plated copper alloy contacts for reliable signal transmission. With a wide operating temperature range of -55°C to 85°C and a voltage rating of 1000VAC, it ensures robust performance in varied applications. Its 7.92mm pitch and straight mount angle offer easy installation on PCBs. Meeting UL 94V-0 flammability standards and RoHS compliance, it guarantees safety and environmental responsibility. Ideal for board-to-board and mezzanine stacking connections, this connector is engineered for efficiency and longevity. Upgrade your connectivity solutions with the DF22L5P792DSA53.
Details
Product Category: | |
Manufacturer: | Hirose |
Manufacturer Part Number: | Hirose DF22L-5P-7.92DSA(53) |
Color: | Red |
Series: | DF22 |
Gender: | Male |
Housing Material: | Nylon |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Mount Type: | Through Hole |
Termination Method: | Solder |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -55 °C |
Pitch: | 7.92 mm |
Mount Angle: | Straight |
Mating Cycles: | 30 cycle |
Flammability Rating: | UL 94V-0 |
Current Rating: | 22 A |
Voltage Rating: | 1000 VAC |
SKU: | HIRDF22L-5P-7.92DSA(53) |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |