Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit LCAXN2/0-38-X |
Overall Length: | 2.36 in, 59.9 mm |
Stud Hole Size: | .375 in, 9.525 mm |
Tongue Width: | 16.2 mm, .64 in |
Barrel Length: | 1.14 in, 28.9 mm |
Barrel Type: | Standard Barrel Length with Inspection Window |
Product: | Mechanical Lugs |
Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
Tongue Type: | Narrow Tongue Width |
Tongue Angle: | Straight |
SKU: | PANLCAXN2/0-38-X |
Tongue Thickness mm : | 4 (mm) |
Tongue Thickness In : | 0.16 (In.) |
Wire Strip Length mm : | 30.1 (mm) |
Wire Strip Length In : | 1.18 (In.) |
LCAXN2/0-38-X
Specifications
Detailed Description
Enhance your electrical connections with this high-quality Copper Compression Lug. Designed for flexibility, this lug features a 1-hole configuration, suitable for 2/0 AWG cables. The narrow tongue with a 3/8" (9.5mm) stud ensures a secure and efficient connection. With an overall length of 59.9mm (2.36 in) and a barrel length of 1.14 in (28.9mm), it offers ample space for termination. The tin-plated finish not only provides durability but also ensures enhanced conductivity. ROHS compliant, this lug is a reliable choice for various applications in the field of connectors and mechanical lugs. Upgrade your electrical systems with this essential component.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Panduit LCAX4/0-38F-X | One-hole, flex lug, 4/0 AWG wire, 3/8 stud hole., 90° angle tongue. | ![]() |
![]() | Panduit LCAX450-12-6 | One-hole, flex lug, 450 kcmil cable, 1/2 stud hole. | ![]() |
![]() | Panduit LCAX450-12F-6 | One-hole, flex lug, 450 kcmil cable, 1/2 stud hole., 90° angle tongue. | ![]() |
![]() | Panduit LCAX450-58F-6 | One-hole, flex lug, 450 kcmil cable, 5/8 stud hole., 90° angle tongue. | ![]() |
![]() | Panduit LCCX4/0-12F-X | Two-hole, flex lug, long barrel, 4/0 AWG wire, 1/2 stud hole, 1.75 hole spacing, 90° angle tongue. | ![]() |