MP350-M

Harness Identification Marker Plate, 3.50" x 0.75"(88.9mm x 19.1mm), white, bulk package.

Identify and organize your harnesses with ease using our Harness Identification Marker Plate. Measuring 3.50" x 0.75" (88.9mm x 19.1mm) and crafted from durable white nylon 6.6, this essential accessory comes in a convenient bulk package for ample supply. Perfect for indoor use, it ensures clear labeling for efficient cable management. Compliant with RoHS standards, it offers both quality and environmental responsibility. Upgrade your wire and cable organization with this Marker Plate, a must-have in any workspace.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit MP350-M
Color:White
Overall Width:19 mm, .75 in
Overall Length:3.5 in, 88.9 mm
Material:Nylon 6.6
Product:Cable Tie Accessories
Product Type:Marker Plate
Environment Application:Indoor
SKU: PANMP350-M
Standards Met:RoHS Compliant.
For Use With:Cable Ties : M, I, S
Application:Use as Flags, Tags, or Wrap-Around Identification Plates to Clearly Identify All Wire Harnesses
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: