| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit TMEH-S10-C0 |
| Color: | Black |
| SKU: | PANTMEH-S10-C0 |
TMEH-S10-C0
| Heilind Number: | PANTMEH-S10-C0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | TMEH-S10-C0 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The extra heavy cable tie mount in black is applied with a #10 (M5) screw. It is made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in outdoor environments. It comes in packages of 1000.
More >>Specifications
Detailed Description
Secure your cables with ease using our extra heavy-duty Cable Tie Mount in sleek black. Crafted from weather-resistant nylon 6.6, this mount guarantees optimum performance even in harsh outdoor conditions. With a #10 (M5) screw application, installation is a breeze. Boasting UL94 V-0 flammability rating, it ensures safety while its impressive mechanical strength and heat resistance make it ideal for various applications. Each pack contains 1000 mounts, offering convenience and value. Upgrade your cable management system with this reliable and durable solution.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit LCAX6-56-L | Pan-Lug™ LCAX6-56-L Copper Compression Connectors - Lugs | ![]() |
| Panduit MP350-C | Harness Identification Marker Plate, 3.50" x 0.75"(88.9mm x 19.1mm), white, standard package. | ![]() |
| Panduit PCMB-12 | Pre-printed Wire Marker Books are conveniently pocket-sized, containing wire labels printed on vinyl cloth. Markers are durable enough for up to 5 years outdoor UV Resistance, oil and abrasions. They can also be torn in half to label each end of the conductor. Legend: A-Z,+,-,Blank, 7-21 markers per legend, 10 pages per book. | ![]() |
| Panduit PLC4H-S25-L0 | Pan-Ty® locking clamp tie, light-heavy cross section, 1/4 (M6) screw, 15.1 (384mm) length, weather resistant nylon 6.6, black, standard package. | ![]() |
| Panduit PLM1M-M | Pan-Ty® marker tie, wrap, miniature cross section, 3.9 (99mm) length, .26 x .95 (6.6 x 24.1mm) marker write-on area, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT3S-C186 | Pan-Ty® locking tie, standard cross section, 11.5 (292mm) length, metal detectable polypropylene, dark blue. | ![]() |
| Panduit TM2S8-M0 | The cable tie mount in black is applied with a #8 (M4) screw and is 0.43" (10.9 mm) wide. It is made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in outdoor environments. It comes in packages of 1000. | ![]() |
| Panduit TM3S25-C | The cable tie mount in natural color is applied with a 1/4" (M6) screw and is 0.63" (16 mm) wide. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 100. | ![]() |
| Panduit TMEH-S10-Q0 | The extra heavy cable tie mount in black is applied with a #10 (M5) screw. It is made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in outdoor environments. It comes in packages of 25. | ![]() |


