Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | LEMO |
Manufacturer Part Number: | LEMO PEN.FF.303.XLM |
SKU: | LEMPEN.FF.303.XLM |
PEN.FF.303.XLM
Specifications
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | LEMO 350778-1 | 02P UMNL CAP HSG | ![]() |
| LEMO 770-005A100W1 | Glenair Series 770 Full Nelson Environmental Heat-Shrink Boots and Molded Shapes provide robust protection of the wire-to-connector interface in interconnect cable harness applications. Connector / cable boots are supplied with an adhesive inner coating that activates with a watertight seal with the application of heat. Qualified to numerous military and industrial specifications, our heat- and cold-shrinkable boots, sleeves and molded shapes are temperature, solvent, and abrasion resistant. | ![]() |
![]() | LEMO MWDM2L-9SSB | D112 - RECTANGULAR MICRO MINIATURE | ![]() |
![]() | LEMO FSD75-10-D | Polypropylene insulated ferrules single wire white DIN end sleeve,20 AWG (.50mm²), .39(10.0mm) pin length. | ![]() |
![]() | LEMO PLT4H-TL0 | Pan-Ty® locking tie, light-heavy cross section, 14.5 (368mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
![]() | LEMO PV14-10R-M | Ring Terminal, 16 “ 14 AWG, #10 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
![]() | LEMO NM-10-R10 | MS25281-R10, Loop Clamp , Green,5/8 in Hold, Clamp w/Eyelet, Green | ![]() |