This Kit includes a 25-Position High-Density Enhanced Receptacle, featuring Shielded Enclosure for reliable performance. Designed for secure Cable Mounting in Straight orientation, it offers Insulation Displacement Crimp termination for easy installation. With two rows of contacts and a pitch of 2.77mm, it ensures efficient signal transmission. The contact material is Phosphor Bronze with Gold Flash plating in the mating area, providing excellent conductivity. The sturdy Steel shell with Tin plating and Shield offers durability and EMI protection. Operating within a wide temperature range, this Connector is suitable for Signal applications in harsh environments. Compliant with RoHS standards, it guarantees environmental safety. Perfect for cable-to-cable connections, this Kit is ideal for various industrial and electronic setups.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-747947-7
Color:Black
Series:AMPLIMITE HDE
Amperage:5 A
Gender:Receptacle
Number of Contacts:25
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.109 in, 2.77 mm
Shell Size:3
Contact Size:20
Contact Type:Socket
Shell Plating:Tin
Terminal Type:IDC
Mount Angle:Straight
Insert Material:Thermoplastic
Cable Diameter:.217 - .435 in, 5.51 - 11.05 mm
Package Quantity:1
Cable Type:Discrete Wire, Round Jacketed Cable
Number of Positions:25
GPL:248
Shield Material:Steel
Shield Plating Material:Tin
Shell Material:Steel
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold Flash
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Solid Wire Size:.13 - .32 mm², 26 - 22 AWG
PCB Retention Type:None
Sealable:No
Mating Connector Lock Type:Jackscrews
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:5849
Preloaded:Yes
Wire Size:.15 - .4 mm², 26 - 22 AWG
Screw Hole Thread Size:4-40
Product Grade:Standard
Connector System:Cable-to-Cable
Connector Product Type:Connector
Mating Connector Lock:With
Preassembled:No
Cable Insulation Diameter:.217 - .435 in, 5.51 - 11.05 mm
Enclosure:With
Jackscrew Material:Zinc Alloy
Wire Insulation Support:With
Enclosure Material:PVC
Grounding Indents:Without
Shell Type:Front Metal Shell
Accepts Cable Diameter:11.05 mm, .435 in
Insert Flammability Standard:UL 94V-0
Accepts Wire Insulation Diameter:.06 in, 1.52 mm
Part Aliases:1-747947-7
SKU:AMP1-747947-7

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/02/2013E-13-010499 - Product Improvement. This change will result in sturdier jackscrews.Download