STD01Y-2

STD01Y-2

Part Aliases: TE Connectivity | Raychem 9-1768040-4  
Enhance cable identification with our STD01Y-2 snap-on marker in vibrant yellow. Compliant with RoHS regulations, this durable marker features a straight cut design for easy application on cables ranging from .04 to .055 inches (1-1.4mm) in diameter. Part of the Agastat 7000 series, it is crafted from high-quality polyoxymethylene and boasts a bold black legend for clear labeling. Perfect for organizing wire and cable systems, this marker is a must-have in any industrial or commercial setting. Upgrade your labeling solutions today with this versatile and reliable product.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD01Y-2
Color:Yellow
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.04 - .055 in, 1 - 1.4 mm
Product Type:Snap-On
Legend Color:Black
Legend:2
Marker Cut:Straight
Part Aliases:9-1768040-4
SKU:RYCSTD01Y-2
series:Agastat 7000
Marker Size:STD 01
Marker Style:Snap-On
Primary Product Color:Yellow
Primary Product Material:Polyoxymethylene
Compatible Cable Diameter Range:1 - 1.4 mm / .04 - .055 in
Printed Marking Color:Black
Marker Cut:Straight
Marking Details:2
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: