STD01Y-6

STD01Y-6

Part Aliases: TE Connectivity | Raychem 9-1768040-8  
Enhance cable identification with our STD01Y-6 marker, designed for seamless integration within the Agastat 7000 series. Crafted from durable polyoxymethylene in a vibrant yellow hue, this Snap-On marker boasts a straight cut for easy application. Featuring the number "6" in bold black font, it offers clear and concise labeling for efficient organization. RoHS compliant and suitable for cables ranging from .04 to .055 inches in diameter (1-1.4 mm), this marker ensures both performance and environmental responsibility. Perfect for various industries, from telecommunications to automotive, it is a must-have in your inventory of label and identification products. Elevate your cable management with this high-quality marker, promoting efficiency and accuracy in your workspace.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD01Y-6
Color:Yellow
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.04 - .055 in, 1 - 1.4 mm
Product Type:Snap-On
Legend Color:Black
Legend:6
Marker Cut:Straight
Part Aliases:9-1768040-8
SKU:RYCSTD01Y-6
series:Agastat 7000
Marker Size:STD 01
Marker Style:Snap-On
Primary Product Color:Yellow
Primary Product Material:Polyoxymethylene
Compatible Cable Diameter Range:1 - 1.4 mm / .04 - .055 in
Printed Marking Color:Black
Marker Cut:Straight
Marking Details:6
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: