STD01Y-3

STD01Y-3

Part Aliases: TE Connectivity | Raychem 9-1768040-5  
Easily identify cables with our STD01Y-3 Snap-On marker in vibrant Yellow. Designed for effortless installation, this marker is part of the Agastat 7000 series, known for its durability and reliability. Made from Polyoxymethylene, it ensures long-lasting performance in various environments. The straight-cut design and Black legend allow for clear and precise labeling. Suitable for cables with diameters ranging from .04 to .055 inches (1-1.4 mm), it offers versatile usage. Compliant with RoHS regulations, this marker is an eco-friendly choice for your labeling needs in the Label & Identification Products category. Upgrade your cable management system with this high-quality marker.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD01Y-3
Color:Yellow
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.04 - .055 in, 1 - 1.4 mm
Product Type:Snap-On
Legend Color:Black
Legend:3
Marker Cut:Straight
Part Aliases:9-1768040-5
SKU:RYCSTD01Y-3
series:Agastat 7000
Marker Size:STD 01
Marker Style:Snap-On
Primary Product Color:Yellow
Primary Product Material:Polyoxymethylene
Compatible Cable Diameter Range:1 - 1.4 mm / .04 - .055 in
Printed Marking Color:Black
Marker Cut:Straight
Marking Details:3
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: