1-1825139-2

Heilind Number:AMP1-1825139-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1825139-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

A203TZQ04

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1825139-2
Amperage:5 A
Mount Type:Solder
Contact Material:Copper
Contact Plating:Silver
Seal Type:Terminal Seal (Epoxy)
Switch Type:Toggle
Bushing Type:Unthreaded
Contact Configuration:DPDT
Switch Operation:On - Off - On
Termination Type:Wire Lugs
Rated Voltage:125 VAC, 28 VDC
Toggle Style:Large with Bushing
Sealed:Yes
SKU:AMP1-1825139-2

Detailed Description

Enhance your electrical system with the A203TZQ04, a high-performing toggle switch designed for seamless operation. With a robust amperage rating of 5A and dual-pole, dual-throw configuration, this switch offers reliable power control in a variety of applications. Its solder mount type and copper contact material ensure secure connections, while the silver plating guarantees long-lasting durability. The terminal seal, crafted with epoxy, provides protection against environmental factors, making it ideal for both indoor and outdoor use. Featuring a convenient On-Off-On switch operation, this toggle switch is perfect for customizing your circuit setup. Its unthreaded bushing type and wire lug termination offer easy installation, while the large toggle style with bushing adds a touch of visual appeal. Rated for both 125VAC and 28VDC, this switch is suitable for a wide range of voltage requirements. Additionally, its RoHS compliance underscores our commitment to environmental responsibility. Elevate your control panel with this essential component.