Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1825136-7 |
Amperage: | 5 A |
Mount Type: | Through Hole |
Contact Material: | Copper |
Contact Plating: | Silver |
Seal Type: | Terminal Seal (Epoxy) |
Switch Type: | Toggle |
Bushing Type: | Unthreaded |
Contact Configuration: | SPDT |
Switch Operation: | On - On |
Termination Type: | Wire Lugs |
Rated Voltage: | 125 VAC, 28 VDC |
Toggle Style: | Locking |
Sealed: | Yes |
SKU: | AMP1825136-7 |
1825136-7
Specifications
Detailed Description
Introducing the A101KZQ04 Toggle Switch, designed for reliable performance in various applications. Featuring a 5A amperage and SPDT contact configuration, this switch offers versatility in controlling circuits. The Through Hole mount type and Wire Lugs termination ensure easy installation, while the Terminal Seal (Epoxy) provides added protection. With a durable copper contact material and silver plating, it guarantees long-lasting use. The On - On switch operation and Locking toggle style offer convenient functionality. Rated for 125VAC and 28VDC, it meets power requirements with efficiency. RoHS compliant and sealed for added safety, this toggle switch is a dependable choice for your needs.