| Attribute | Value |
|---|---|
| Manufacturer: | Qualtek Electronics |
| Manufacturer Part Number: | Qualtek Electronics 744W-00/04 |
| SKU: | QTK744W-00/04 |
744W-00/04
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Qualtek Electronics W28-XQ1A-2 | W28-XQ1A-2=W28 | ![]() |
| Qualtek Electronics 3-1393250-8 | W28-XQ1A-5=W28 | ![]() |
| Qualtek Electronics 322447 | TERMINAL,SOLIS R 12-10 4 | ![]() |
| Qualtek Electronics 34159 | TERMINAL,PG R 16-14 6 | ![]() |
| Qualtek Electronics 5205817-3 | FEMALE SCREWLOCK KIT | ![]() |
| Qualtek Electronics 66601-2 | III+ SKT,18-14,30AU/FL,LP | ![]() |
| Qualtek Electronics 39-00-0060 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 24-18 AWG | ![]() |
| Qualtek Electronics 43020-0400 | Micro-Fit 3.0 Plug Housing, Dual Row, 4 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black | ![]() |
| Qualtek Electronics 53261-0471 | 1.25mm Pitch PicoBlade Header, Surface Mount, Right Angle, 4 Circuits | ![]() |
| Qualtek Electronics 70107-0005 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 6 Circuits, Black | ![]() |
| Qualtek Electronics 216-208 | 10 AWG FERRULE YELLOW | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/09/2023 | QTK-PCN-20231009 - Changing from VDE to TUV approval.the following list of parts have been switched from VDE to TUV safety approval the function of the receptacles & circuit breakers as well as the standards these receptacles and circuit breakers meet will not change | Download | |||
| 05/05/2016 | QTK20160505 - TOOLING CHANGE FOR 744W SERIES RECEPTACLES AND 744W-00/002 OBSOLETE. 744W-00/02 IS OBSOLETE. THIS PART HAS BEEN OBSOLETE SINCE 2010, BUT BEING REITERATED IN THIS PCN. RECOMMENDED REPLACEMENT IS 744W-00/03. | Download | |||


