| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 53261-0471 |
| Color: | Natural |
| Series: | 53261 |
| Amperage: | 1 A |
| Connector Type: | PicoBlade |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Right Angle |
| Pitch: | 1.25 mm |
| Voltage: | 125 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.016 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1.016 µm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Current Derating Order No: | 987651-3691 |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Mated Height: | 3.4 mm |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Product Name: | PicoBlade |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0532610471 |
| SKU: | MOL53261-0471 |
53261-0471
| Heilind Number: | MOL53261-0471 |
| Manufacturer: | Molex |
| Manufacturer Number: | 53261-0471 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our PicoBlade Wire to Board Connector, designed for seamless integration in electronic systems. Featuring a natural color and a right-angle body orientation, this connector offers a reliable solution for your PCB layout. With four tin-plated contacts and a 1A amperage rating, it ensures efficient power and signal transmission. The high-temperature thermoplastic construction guarantees durability, even in harsh operating conditions. RoHS compliant and with a mating cycle of 30, it meets industry standards for quality and performance. Perfect for applications requiring a 1.25mm pitch and 125V voltage, this connector is a vital component in your electronic assemblies.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 15-24-9044 | Mini-Fit BMI Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 4 Circuits, PA Polyamide Nylon 6/6, UL 94V-0, with Tin (Sn) Plating | ![]() |
| Molex 15-24-9107 | Mini-Fit BMI Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 10 Circuits, PA Polyamide Nylon 6/6, UL 94V-2, with Select Gold (Au) Plating | ![]() |
| Molex 15266-0191 | 0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 18 Circuits, 0.127m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating | ![]() |
| Molex 39-30-0040 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 4 Circuits, PA Polyamide Nylon 6/6 94V-0, 2.54µm Matte Tin (Sn) Plating | ![]() |
| Molex 39537-2003 | 5.08mm Pitch Eurostyle Vertical Plug, with Retention Screws, Rear Wire Entry, 3 Circuits | ![]() |
| Molex 43045-0818 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 8 Circuits, with Solder Tab, Tin, Glow-Wire Capable, Black | ![]() |
| Molex 44282-0001 | Modular Jack, Right Angle, Low Profile, Shielded, Surface Mount, 8/8 | ![]() |
| Molex 505110-8091 | Easy-On FFC/FPC Connector 0.50mm Pitch, FD19 Series, Right-Angle, Bottom Contact, 1.90mm Height, 80 Circuits, Gold over Nickel Plating | ![]() |
| Molex 51296-5494 | 0.50mm Pitch Easy-On FFC/FPC Connector, 1.30mm Height, Right-Angle, Surface Mount, ZIF, Bottom Contact Style, 54 Circuits, Gold (Au) Contact Plating | ![]() |
| Molex 52435-2772 | Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Right-Angle, Top Contact, 2.00mm Height, 27 Circuits, Tin-Bismuth Plating | ![]() |
| Molex 53261-0671 | 1.25mm Pitch PicoBlade Header, Surface Mount, Right Angle, 6 Circuits | ![]() |
| Molex 53261-0871 | 1.25mm Pitch PicoBlade Header, Surface Mount, Right Angle, 8 Circuits | ![]() |
| Molex 53398-0471 | 1.25mm Pitch PicoBlade Header, Surface Mount, Vertical, 4 Circuits | ![]() |
| Molex 53398-0671 | 1.25mm Pitch PicoBlade Header, Surface Mount, Vertical, 6 Circuits | ![]() |
| Molex 73412-0114 | 50 Ohms, MCRF, PCB Vertical Jack Receptacle, SMT, 1.25mm Mounted Height | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2023 | 513191 - Packaging Method/Quantity Changing. The same PNs are manufactured from 2 plants, Molex Malaysia and Molex Korea, with different DU/MLQ and packaging spec. This PCN is prepared mainly to consolidate the DU(Delivery Unit)/MLQ quantity for these 2 plants. Packaging spec changes including reel diameter and outer box size increase upon SPQ, DU and MLQ quantity change. | Download | |||
| 11/30/2021 | 510446 - Equipment Transfer, Production Transfer or Rearrangement. Add additional Manufacturing location for 502208098 terminal the reason for the change is to secure the supply for 502208098 due to capacity constraint at molex Malaysia | Download | |||
| 02/10/2019 | 506157 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. The pictures below show an example of the possible differences. | Download | |||
| 12/31/2017 | 502707 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||


