| Attribute | Value |
|---|---|
| Manufacturer: | Weidmuller |
| Manufacturer Part Number: | Weidmuller 1020380000 |
| SKU: | WEI1020380000 |
1020380000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Weidmuller 1-178128-2 | DYNAMIC 3200 REC HSG 2P SGL | ![]() |
| Weidmuller 206043-1 | RECEPT,SZ 17-14 CPC | ![]() |
| Weidmuller 211398-1 | CPC RECPT. SIZE 13-7 | ![]() |
| Weidmuller 320554 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| Weidmuller 320627 | TERMINAL,PIDG R 16-14HD 8 | ![]() |
| Weidmuller 5748676-4 | DIE CAST CBL CLMP KIT,SZ 4 | ![]() |
| Weidmuller 903-289P-51A2 | RF Connector SMB Right Angle Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm | ![]() |
| Weidmuller 172704-0097 | FCT Metal Backshell for D-Sub Connector, Shell Size 2, 45° Angle Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Weidmuller 39-01-2045 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Natural | ![]() |
| Weidmuller 70107-0002 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 3 Circuits, Black | ![]() |
| Weidmuller PLT1.5I-M30 | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, heat stabilized nylon 6.6, black, bulk package. | ![]() |
| Weidmuller PN14-8R-M | Ring Terminal, 18 “ 14 AWG, #8 stud size, nylon insulated, bulk package. | ![]() |


