| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 320554 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | #8, M4 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP320554 |
320554
Specifications
Detailed Description
Enhance your electrical connections with our PIDG R 22-16 COMM 22-18 MIL 8 Ring Tongue terminals. Designed for optimal performance, these connectors accommodate wire sizes ranging from 22 to 16 AWG, ensuring secure and efficient crimping. With a closed barrel design and high-quality insulation, they offer reliable conductivity and protection against environmental factors. Operating at temperatures up to 105°C (221°F) and rated for 300V, these terminals are suitable for a wide range of applications. Compliant with RoHS standards, they are not only efficient but also environmentally friendly. Perfect for use in industrial and commercial settings, these terminals are a vital component in your electrical projects. Trust in the quality and reliability of our Rings & Spades line to meet your connectivity needs with precision.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-794617-0 | 10POS,MICRO MNL,RCPT HSG | ![]() |
| TE Connectivity GPD | GPD=RELAY, 125VDC | ![]() |
| TE Connectivity 2-34853-1 | TERM,PG, R, 12-10, #8, T&R | ![]() |
| TE Connectivity 2-520194-2 | ULTRAFAST 187 ASSY REC 22-18 TPBR LP | ![]() |
| TE Connectivity 205205-2 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| TE Connectivity 3-350820-2 | ULTRAFAST 250 ASSY REC 16-14 TPBR LP | ![]() |
| TE Connectivity 31811 | TERMINAL,SOLIS R 4 1/4 | ![]() |
| TE Connectivity 31818 | SOLIS BUTT 22-16 COMM 22-18MIL | ![]() |
| TE Connectivity 31887 | PIDG R 22-16 COMM 22-18 MIL 10 | ![]() |
| TE Connectivity 320627 | TERMINAL,PIDG R 16-14HD 8 | ![]() |
| TE Connectivity 327639 | SPLICE BUTT PIDG 12-10/22-18 | ![]() |
| TE Connectivity 487547-1 | FFC RCPT CONTACT .050CL | ![]() |
| TE Connectivity 5-1474677-3 | FSK-63.2A-9V6 | ![]() |
| TE Connectivity 52043-1 | TERMINAL R PG 4 1/4 | ![]() |
| TE Connectivity 643077-6 | 06P MTA100 MOLDED COVER F/T | ![]() |
| TE Connectivity 66740-6 | TYPE XII FEMALE CONT (L.P.) | ![]() |


