5-2266119-1

Heilind Number:AMP5-2266119-1
Manufacturer:TE Connectivity
Manufacturer Number:5-2266119-1
Datasheet:Instruction Sheet
ECAD Model:
3D Model

Description:

OCEAN_2.0_APPLICATOR-S-069F068O

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2266119-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger)
Feed Type:Mechanical
SKU:AMP5-2266119-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Detailed Description

Upgrade your assembly line with the cutting-edge OCEAN 2.0 APPLICATOR-S-069F068O. Enhance efficiency and precision with this innovative tool, designed for optimal performance. Available in three terminator types – 30 mm (1.12") Stroke, 40 mm (1.62") Stroke, and Stripper Crimper Seal – it offers versatility for various applications. Featuring a mechanical feed type, it ensures consistent results with every use. Rest assured of its compliance with RoHS standards, making it a reliable and eco-friendly choice. Perfect for connectors and tools, this applicator is a must-have for streamlining your production process. Elevate your operations with the OCEAN 2.0 APPLICATOR-S-069F068O.