1-747950-4

KIT,PLUG,37P,HDE,SHLD ENCLSRE

Enhance your connectivity with the 1-747950-4 KIT, featuring a two-row, 37-pin Plug in a sleek Black finish. Part of the AMPLIMITE HDE series, this high-performance connector is designed for signal transmission, with a straight mount type for easy installation on Cable Mount (Free-Hanging) setups. The durable construction includes an Insulation Displacement Crimp (IDC) termination method, ensuring a secure connection for round jacketed cables or discrete wires. With a robust shell size 4 and contact size 20, this connector is built to handle demanding applications, while its shielded enclosure and steel shell provide added protection. RoHS compliant and operating within a wide temperature range, from -55 to 105°C (-67 to 221°F), it meets stringent quality standards for reliability. Ideal for data and device connectivity, this connector is a versatile solution for various industrial and commercial settings.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-747950-4
Color:Black
Series:AMPLIMITE HDE
Amperage:5 A
Gender:Plug
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Pitch:.109 in, 2.77 mm
Shell Size:4
Contact Size:20
Contact Type:Pin
Shell Plating:Tin
Mount Angle:Straight
Insert Material:Thermoplastic
Cable Diameter:.338 - .562 in, 8.59 - 14.28 mm
Package Quantity:1
Cable Type:Discrete Wire, Round Jacketed Cable
Number of Positions:37
GPL:248
Shield Material:Steel
Shield Plating Material:Tin
Shell Material:Steel
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Solid Wire Size:.05 - .13 mm², 30 - 26 AWG
PCB Retention Type:None
Sealable:No
Mating Connector Lock Type:Jackscrews
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:5849
Preloaded:Yes
Wire Size:.05 - .15 mm², 30 - 26 AWG
Screw Hole Thread Size:4-40
Product Grade:Standard
Connector System:Cable-to-Cable
Connector Product Type:Connector
Mating Connector Lock:With
Preassembled:No
Cable Insulation Diameter:.338 - .562 in, 8.59 - 14.28 mm
Enclosure:With
Jackscrew Material:Zinc Alloy
Wire Insulation Support:With
Enclosure Material:PVC
Grounding Indents:With
Shell Type:Front Metal Shell
Accepts Cable Diameter:14.27 mm, .562 in
Insert Flammability Standard:UL 94V-0
Accepts Wire Insulation Diameter:.06 in, 1.52 mm
Part Aliases:1-747950-4
SKU:AMP1-747950-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: