Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity W58-XB1A4A-20 |
SKU: | AMP1-1393249-2 |
W58-XB1A4A-20
Heilind Number: | AMP1-1393249-2 |
Manufacturer: | TE Connectivity |
Manufacturer Number: | W58-XB1A4A-20 |
Datasheet: | Datasheet |
ECAD Model: |
Description:
W58-XB1A4A-20=W58
Specifications
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | TE Connectivity W58-XB1A4A-30 | W58-XB1A4A-30=W58 | ![]() |
![]() | TE Connectivity 1-321235-0 | RECEPT,FASTON SPLICE 22-10 | ![]() |
![]() | TE Connectivity 1-640456-2 | 12P MTA100 HDR ASSY F/L SQ STR | ![]() |
![]() | TE Connectivity 1-87523-9 | MOD IV RECP LP | ![]() |
![]() | TE Connectivity 1393249-9 | W58-XB1A4A-15=W58 | ![]() |
![]() | TE Connectivity 170362-1 | UNIV M-N-L SOC. 22-18 AWG | ![]() |
![]() | TE Connectivity 3-640426-2 | 02P MTA156 CONN ASSY 18AWG ORA | ![]() |
![]() | TE Connectivity 3-643819-8 | 08P MTA156 CONN ASSY 22AWG RED | ![]() |
![]() | TE Connectivity 33466 | TERMINAL,SOLIS R 6 5/16 | ![]() |
![]() | TE Connectivity 485893-2 | 004 HOUSING FFC PIN 100CL SR | ![]() |
![]() | TE Connectivity 770583-1 | 16P MINI UMNL PLUG HSG | ![]() |
![]() | TE Connectivity KRPA-14DG-24 | KRPA-14DG-24=KRPA | ![]() |
For Use With
Product | Part # | Description | Stock |
---|---|---|---|
![]() | TE Connectivity 175022-1 | ![]() |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
05/17/2025 | PCN-24-216537 - Location Change. Listed PNs are currently enabled to be produced in one of our China manufacturing locations. However, in order to improve the resilience of the supply chain and improve upon production optimization efforts, listed parts will now also be approved for production from an equivalent production line in China. This production line in China is fully established and are equipped with state of the art manufacturing capabilities. The new manufacturing location is under a certified quality management system according to industry requirements and this manufacturing change in no way changes any of the specifications listed on the TE product datasheet. | Download |