| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-321235-0 |
| Series: | PIDG |
| Wire Size: | 10 - 22 AWG, .33 - 6 mm² |
| Insulated: | Yes |
| Product: | Splices |
| Product Type: | Splice |
| SKU: | AMP1-321235-0 |
1-321235-0
Specifications
Detailed Description
Enhance your electrical connections with our high-quality Recept Faston Splice for wires ranging from 22-10 AWG. Part of the PIDG series, this splice is designed for efficient and secure termination, accommodating wire sizes from .33 to 6 mm². With insulation for added safety, it meets RoHS compliance standards. Perfect for a variety of applications, this splice ensures reliable connectivity in your projects. Upgrade your crimping setup with this essential component, making wire terminations a breeze. Trust in its durability and performance for all your wiring needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity W58-XB1A4A-3 | W58-XB1A4A-3=W58 | ![]() |
| TE Connectivity 1-480349-0 | 01P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 170889-3 | SLEEVE DIA5 SHUR PLUG NAT | ![]() |
| TE Connectivity 2-520128-2 | ULTRA-FAST 250 ASY REC 22-18 AWG TPBR | ![]() |
| TE Connectivity 2-520306-2 | ULTRA-FAST .110/.125 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 3-520132-2 | ULTRAFAST 250 ASSY FLAG REC 16-14 TPBR | ![]() |
| TE Connectivity 3-520140-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-520150-2 | ULTRA-FAST 187 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 350218-1 | UMNL PIN 20-14 .0126PTPBR | ![]() |
| TE Connectivity 350537-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 41274 | FASTON 250(6.3MM)REC 18-14 AWG TPBR | ![]() |
| TE Connectivity 41480 | FASTON .250 SERIES (6.3 MM) TAB TPBR | ![]() |
| TE Connectivity 41728 | FASTON 250(6.3 MM) REC 16-12 AWG TPBR | ![]() |
| TE Connectivity 5-103673-1 | 2 MTE HDR SRRA LATCH W/HLDWN | ![]() |
| TE Connectivity 5-1393117-6 | KUP-11D55-12=KU | ![]() |
| TE Connectivity 61117-1 | CMNL SOK 20-14 TPBR | ![]() |
| TE Connectivity 61761-2 | FASTON .187 SERIES (4.8 MM) TAB TPBR | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2018 | P-17-015016 - Manufacturing location change. Following Part Numbers will be transferred from an "Outside Vendor" to our Landisville PA TE Connectivity manufacturing location. | Download | |||


