2266120-2

Heilind Number:AMP2266120-2
Manufacturer:TE Connectivity
Manufacturer Number:2266120-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

OCEAN_2.0_APPLICATOR-S-069F052OA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2266120-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2266120-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Detailed Description

Enhance your assembly process with the OCEAN 2.0 APPLICATOR, a versatile tool designed for precision and efficiency. Featuring two different stroke terminators (30mm and 40mm), this pneumatic applicator offers flexibility for various applications. With a compact design and durable construction, it ensures reliable performance in any work environment. Certified for RoHS compliance, you can trust in its quality and environmental responsibility. Whether you're working with connectors, tools, or other products, the OCEAN 2.0 APPLICATOR is the perfect accessory for streamlining your workflow. Elevate your productivity with this essential tool.