Attribute | Value |
---|---|
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem ATUM-32/8-0-STK |
Part Aliases: | NB10802001 |
SKU: | RYCATUM-32/8-0-STK |
ATUM-32/8-0-STK
Heilind Number: | RYCATUM-32/8-0-STK |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Number: | ATUM-32/8-0-STK |
Tariff Info (HTS): | 8538908180 |
This Line May Be Subject To MEX Tariff/Surcharge at 17.76% | |
ECAD Model: |
Specifications
Detailed Description
Enhance your workspace with the NB10802001, a 4FT/1.2M per stick lighting solution that effortlessly brightens up any environment. This product is not only energy-efficient but also eco-friendly, as it is fully compliant with RoHS standards. Perfect for both residential and commercial settings, the NB10802001 offers a sleek and modern design while providing ample illumination. Elevate your lighting experience with this high-quality and long-lasting solution.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | TE Connectivity | Raychem 1-5745172-3 | AMPLI CBL CLMP KIT | ![]() |
![]() | TE Connectivity | Raychem 104257-4 | 05 MTE RCPT HSG SR LATCH .100 | ![]() |
![]() | TE Connectivity | Raychem 204370-8 | CONT PIN,SZ 22D,NON-MAG | ![]() |
![]() | TE Connectivity | Raychem 205205-2 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
![]() | TE Connectivity | Raychem 205206-3 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
![]() | TE Connectivity | Raychem 207464-2 | CRIMP SNAP PLUG ASSY,SZ 3 | ![]() |
![]() | TE Connectivity | Raychem 3-520117-2 | ULTRAFAST 250 ASSY REC 16-14 TPBR LP | ![]() |
![]() | TE Connectivity | Raychem 640903-2 | RECEPT,PIDG FASTON 22-18 250 | ![]() |
![]() | TE Connectivity | Raychem 747784-8 | JACKSCREW KIT,4-40, BULK | ![]() |
![]() | TE Connectivity | Raychem 770680-1 | 23POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
![]() | TE Connectivity | Raychem 963531-1 | BLINDSTOPFEN | ![]() |
![]() | TE Connectivity | Raychem ATUM-16/4-0-STK | NB09542001 4FT/1.2M PER STICK | ![]() |
![]() | TE Connectivity | Raychem ATUM-52/13-0-STK | NB11382001 4FT/1.2M PER STICK | ![]() |
![]() | TE Connectivity | Raychem DWP-125-1/2-0-STK | NB14832001 DWP-125-1/2-0-STK | ![]() |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
04/13/2020 | P-20-018899 - Lead Time Impact due to COVID. Notification of Lead Time changes due to Corona Virus impact on tubing products. | Download | |||
04/08/2020 | P-20-018882 - Product improvement. We are moving to a more robust design that will give better protection to the tubing products during transportation. The boxes are moving from a square profile to a rectangular one with different cardboard and latching method. We will be transitioning boxes as existing packaging is consumed so not all product will change at the same time. | Download | |||
01/16/2019 | P-19-016787 - Product Improvement. This PCN is to inform our customers of additional labelling on some Tubing products. The requirements of the Proposition 65 (Prop 65) a Californian Safe water and Toxic Enforcement Act of 1986 now requires that we warn customers that some of our tubing products contain Antimony in the material make up. | Download | |||
01/16/2019 | P-19-016789 - Product Improvement. This PCN is to inform customers of additional labeling on some Tubing products. The requirements of the Proposition 65 (Prop 65) a Californian Safe water and Toxic Enforcement Act of 1986 now requires that we warn customers that some of our tubing products contain Antimony in the material make up. | Download | |||
06/11/2018 | P-18-015820 - Product improvement. Pickup location of ES2000 and ATUM parts will change from TE's WCDC in Ontario, CA to PADC in Mechanicsburg, PA. To be tied to PCN P-18-015354 and P-18-015360 that stated change of manufacturing location for these parts. | Download | |||
04/19/2018 | P-18-015353 - Manufacturing Location Change of Menlo Park Tubing and Materials Obsolescence and -STK UOM change ATUM (Black) Tubin. This is a triple notification for ATUM tubing from TE Connectivity. This informs our customers that TE Connectivity is closing our Menlo Park facility in USA and moving the production to our Trutnov facility in Czech Republic. The receiving facility is already an established Heat Shrinkable Tubing ( Tubing or Products ) manufacturing site manufacturing Tubing since 2008. Also, that the material used in the Jacket of ATUM tubing is changing. Included in this change is a Unit of Measure change for ATUM tubing supplied in -STK (Stick) format. | Download | |||
04/19/2018 | P-18-015360 - Manufacturing Location Change of Menlo Park Tubing and Materials Obsolescence and STK UOM change for ATUM (Black) Tubing. | Download |