| Attribute | Value |
|---|---|
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem ATUM-16/4-0-STK |
| Part Aliases: | NB09542001 |
| SKU: | RYCATUM-16/4-0-STK |
ATUM-16/4-0-STK
| Heilind Number: | RYCATUM-16/4-0-STK |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | ATUM-16/4-0-STK |
| ECAD Model: |
Specifications
Detailed Description
Enhance your outdoor lighting setup with our durable 4FT/1.2M stick, perfect for illuminating pathways or garden features. Crafted for lasting performance, this reliable accessory ensures optimal brightness and efficiency. With its sturdy construction and sleek design, it seamlessly blends into any outdoor environment, providing both functionality and style. RoHS compliance guarantees eco-friendly operation, while the convenient size makes it easy to install. Elevate your outdoor space with this essential lighting solution.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 1-87631-9 | 24 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity | Raychem 1393738-1 | V42254A6000G109=SUB D GEHAEUSE | ![]() |
| TE Connectivity | Raychem 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity | Raychem 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity | Raychem 206903-2 | SEALING CAP ASSY,SZ 11,CPC | ![]() |
| TE Connectivity | Raychem 207516-5 | HDP-20,RCPT,SIZE 3, 25 POSN,CL | ![]() |
| TE Connectivity | Raychem 34112 | SOLIS R 22-16COMM 22-18MIL 10 | ![]() |
| TE Connectivity | Raychem 52045-5 | TERMINAL R PG 1/0 3/8 | ![]() |
| TE Connectivity | Raychem 5205980-1 | SCREW RETAINER KIT | ![]() |
| TE Connectivity | Raychem 5745171-1 | SIZE 1 ASSY KIT .250 | ![]() |
| TE Connectivity | Raychem 927771-3 | JPT REC 2.8 Contact SRC Sn | ![]() |
| TE Connectivity | Raychem ATUM-6/2-0-STK | NB11652001 4FT/1.2M PER STICK | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/03/2022 | PCN-22-128401 - Packaging Change. This PCN is to inform customers of changes to the packaging of the boxes used for the Heat Shrink Tubing products supplied in the Stick format (-STK, 1.2metre/4ft lengths). The new packaging is to improve the robustness of the packaging during transportation and storage. It moves away form the square cross section boxes to a more rectangular cross section. This gives greater stability when boxes are stacked and improves the strength of the boxes. | Download | |||
| 04/13/2020 | P-20-018896 - Lead Time Impact due to COVID. Notification of Lead Time changes due to Corona Virus impact on tubing products. | Download | |||
| 04/08/2020 | P-20-018881 - Product improvement. We are moving to a more robust design that will give better protection to the tubing products during transportation. The boxes are moving from a square profile to a rectangular one with different cardboard and latching method. We will be transitioning boxes as existing packaging is consumed so not all product will change at the same time. | Download | |||
| 01/16/2019 | P-19-016786 - Product Improvement. This PCN is to inform customers of additional labeling on some Tubing products. The requirements of the Proposition 65 (Prop 65) a Californian Safe water and Toxic Enforcement Act of 1986 now requires that we warn customers that some of our tubing products contain Antimony in the material make up. | Download | |||
| 01/16/2019 | P-19-016789 - Product Improvement. This PCN is to inform customers of additional labeling on some Tubing products. The requirements of the Proposition 65 (Prop 65) a Californian Safe water and Toxic Enforcement Act of 1986 now requires that we warn customers that some of our tubing products contain Antimony in the material make up. | Download | |||
| 06/11/2018 | P-18-015820 - Product improvement. Pickup location of ES2000 and ATUM parts will change from TE's WCDC in Ontario, CA to PADC in Mechanicsburg, PA. To be tied to PCN P-18-015354 and P-18-015360 that stated change of manufacturing location for these parts. | Download | |||
| 04/19/2018 | P-18-015360 - Manufacturing Location Change of Menlo Park Tubing and Materials Obsolescence and STK UOM change for ATUM (Black) Tubing. | Download | |||


