| Attribute | Value |
|---|---|
| Manufacturer: | Mill-Max |
| Manufacturer Part Number: | Mill-Max 110-44-316-41-001000 |
| SKU: | MMX110-44-316-41-001000 |
110-44-316-41-001000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Mill-Max 000-21900 | BNC T-Shape Adapter Jack-Jack-Plug 50 Ohm | ![]() |
| Mill-Max 1562-2 | TIN PLATED | ![]() |
| Mill-Max 19019-0012 | Avikrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Box, Tab 6.35 x 0.81mm | ![]() |
| Mill-Max PLC1.5I-S8-M | Pan-Ty® locking clamp tie, intermediate cross section, #8 (M4) screw, 6.1 (155mm) length, nylon 6.6, natural, bulk package. | ![]() |


