47948-0001

Heilind Number:MOL47948-0001
Manufacturer:Molex
Manufacturer Number:47948-0001
ECAD Model:
3D Model

Description:

2.4GHZ (SMD) ON GROUND ANTENNA

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 47948-0001
Part Aliases:0479480001
SKU:MOL47948-0001
Series:47948
Function:Signal
Product Name:2.4GHz SMT OnGround MID Chip
Net Weight:0.042/g
Thickness:4.00mm
Electrical Connectivity:SMD
Return Loss - S11 (dB):< -10 dB