Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity RT314024 |
Amperage: | 16 A |
Mount Type: | Printed Circuit Board, Socket |
Contact Material: | Silver Nickel (AgNi90/10) |
Number of Poles: | 1 |
Coil Resistance: | 1440 Ω |
Coil Voltage: | 24 VDC |
Maximum Switching Voltage: | 400 VAC |
Contact Voltage: | 250 VAC |
Contact Arrangement: | 1 Form C (CO) |
Part Aliases: | RT314024 |
SKU: | AMP9-1393239-8 |
series: | SCHRACK Power PCB Relay RT1 |
Insulation Special Features: | Tracking Index of Relay Base PTI250 |
Product Weight: | 14 g / .494 oz |
Contact Current Class: | 10 - 20 A / 16 A |
Terminal Type: | PCB-THT / Plug-In |
Product Height: | 15.7 mm / .618 in |
Height Class (Mechanical): | 15 - 16 mm |
Insulation Clearance Between Contact & Coil: | 10 mm / .394 in |
Insulation Clearance Class: | 8 mm |
Product Length: | 29 mm / 1.142 in |
Length Class (Mechanical): | 25 - 30 mm |
Product Width: | 12.7 mm / .5 in |
Width Class (Mechanical): | 12 - 16 mm |
Coil Magnetic System: | Monostable, DC |
Coil Power Rating Class: | 300 - 400 mW |
Coil Power Rating DC: | 400 mW |
Coil Special Features: | UL Coil Insulation Class F |
Contact Limiting Breaking Current: | 16 A |
Contact Limiting Continuous Current: | 16 A |
Contact Limiting Making Current: | 30 A |
Insulation Creepage Between Contact & Coil: | 10 mm / .394 in |
Insulation Creepage Class: | 8 mm |
Insulation Initial Dielectric Between Coil & Contact Class: | 4000 - 5000 V |
Insulation Initial Dielectric Between Open Contacts: | 1000 Vrms |
Insulation Initial Dielectric Between Contacts & Coil: | 5000 Vrms |
Power Relay Type: | Standard |
Environmental Ambient Temperature (Max): | 85 °C / 185 °F |
Environmental Category of Protection: | RTII |
Supplier Product: | Power Relays |
Part Alias: | D50387-000,AMPS-9-1393239-8,9-1393239-8 |
RT314024
Specifications
Detailed Description
Enhance your power relay systems with the RT314024, a high-performance component designed for versatility and efficiency. With a robust amperage of 16 A and a durable mount type suitable for Socket Printed Circuit Boards, this relay ensures seamless operation in various applications. Its single pole configuration, crafted with Silver Nickel contact material, guarantees reliable performance over time. Featuring a 1 Form C contact arrangement, the RT314024 offers flexibility in circuit connectivity. Engineered for optimal functionality, it boasts a coil resistance of 1440 Ω and operates at a coil voltage of 24 VDC. With a maximum switching voltage of 400 VAC and a contact voltage of 250 VAC, this relay is ideal for handling substantial power loads with precision. Rest assured of its quality and compliance with RoHS standards, making it a sustainable choice for your relay needs. Elevate your power relay setups with the RT314024, a dependable solution for efficient energy management.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | TE Connectivity 320619 | TERMINAL,PIDG R 16-14 6 | ![]() |
![]() | TE Connectivity RT424024 | RT424024 | ![]() |
![]() | TE Connectivity D-406-0002 | D-406-0002 | ![]() |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
10/16/2023 | P-23-024412 - Case Color Change./ being modified by changing the outside case color from orange to white. With this PCN the parts mentioned within this document will be upgraded to reach the material requirements of IEC 60335-1 (Clause 30) in future. Performance, SSA Approvals (except IEC 60335-1 upgrade) as well as specified material parameters remain unchanged. Please get in touch with your local TE sales representative in case of open questions. | Download | |||
06/26/2023 | P-23-024225 - Product Improvement. The following part numbers are being modified due to release of an additional plastic material for usage at the base part of the RT relay series. This change makes it happen to use a halogen-free plastic material for reducing the halogen amount used within RT relays. Performance, SSA Approvals (except material addition) as well as specified material parameters remain unchanged. | Download |