| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 320619 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | #6, M3.5 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP320619 |
320619
Specifications
Detailed Description
Enhance your electrical connections with our PIDG R 16-14 6 terminal, meticulously designed for secure and efficient performance. This ring tongue connector features a closed barrel construction and is insulated for added safety. Suitable for wire sizes 14-16 AWG, with a voltage rating of 300V, it ensures reliable conductivity in various applications. Operating seamlessly at temperatures ranging from 105°C to 221°F, its straight orientation and #6 stud size make installation a breeze. Compliant with RoHS standards, this terminal guarantees both quality and environmental responsibility. Trust in its durability and precision, a vital component in our wide range of connectors and terminals for your project needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 104257-4 | 05 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1658686-3 | SOCKET CONTACT,22 DF,STRIP,22- | ![]() |
| TE Connectivity 193796-1 | PIN CONTACT - 2MM,10AWG | ![]() |
| TE Connectivity 193797-1 | SKT ASSY - 2MM, 10 AWG | ![]() |
| TE Connectivity 3-520406-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-643813-3 | 03P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 31890 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 320551 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 320565 | TERMINAL,PIDG R 16-14 8 | ![]() |
| TE Connectivity 35109 | TERMINAL,PIDG R 12-10 10 | ![]() |
| TE Connectivity 35149 | TERMINAL,PIDG R 12-10 6 | ![]() |
| TE Connectivity 36152 | PIDG R 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity 5205208-1 | CRIMP SNAP PLUG ASSY, 25 POS | ![]() |
| TE Connectivity 5747099-5 | CABLE CLAMP KIT,SZ 2 | ![]() |
| TE Connectivity 640903-2 | RECEPT,PIDG FASTON 22-18 250 | ![]() |
| TE Connectivity 640917-1 | RECEPT,PIDG FASTON 22-18 187 | ![]() |
| TE Connectivity 643075-3 | 03P MTA100 MOLDED COVER | ![]() |
| TE Connectivity 66506-4 | HD 20 DF PIN PLTD | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/11/2016 | P-16-012579 - UPDATE TO PCN P-16-012527. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012527 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||


